820442711E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

820546811

DigiKey Part Number
732-820546811-ND
Manufacturer
Manufacturer Product Number
820546811
Description
VARISTOR 1.1KV 4.5KA DISC 14MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.1 kV 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
EDA/CAD Models
820546811 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
680 V
Maximum DC Volts
895 V
Varistor Voltage (Min)
990 V
Varistor Voltage (Typ)
1.1 kV
Varistor Voltage (Max)
1.21 kV
Current - Surge
4.5 kA
Energy
248J
Number of Circuits
1
Capacitance @ Frequency
180 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.36000€1.36
5€1.20600€6.03
10€1.12000€11.20
50€0.89860€44.93
125€0.79056€98.82
Unit Price without VAT:€1.36000
Unit Price with VAT:€1.63200