680 nH Shielded Molded Inductor 3.3 A 84mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

784383430068

DigiKey Part Number
732-784383430068TR-ND - Tape & Reel (TR)
732-784383430068CT-ND - Cut Tape (CT)
732-784383430068DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
784383430068
Description
FIXED IND 680NH 3.3A 84 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
680 nH Shielded Molded Inductor 3.3 A 84mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
84mOhm Max
Series
Frequency - Self Resonant
130MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0806 (2016 Metric)
Tolerance
±30%
Supplier Device Package
0806
Current Rating (Amps)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current - Saturation (Isat)
5.9A
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.56000€1.56
10€1.40200€14.02
100€1.32580€132.58
500€1.24936€624.68
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€1.10487€3,314.61
Manufacturers Standard Package
Unit Price without VAT:€1.56000
Unit Price with VAT:€1.87200