
78438324015 | |
|---|---|
DigiKey Part Number | 732-78438324015TR-ND - Tape & Reel (TR) 732-78438324015CT-ND - Cut Tape (CT) 732-78438324015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78438324015 |
Description | FIXED IND 1.5UH 2.2A 99 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 2.2 A 99mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 78438324015 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 99mOhm Max |
Series | Frequency - Self Resonant 60MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 3.7A | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPIA2512V2-1R5-R | Eaton - Electronics Division | 11.897 | 283-4803-1-ND | €0.82000 | Similar |
| SRP2512TMA-1R5M | Bourns Inc. | 1.999 | 118-SRP2512TMA-1R5MCT-ND | €0.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.03000 | €1.03 |
| 50 | €0.95280 | €47.64 |
| 100 | €0.90940 | €90.94 |
| 500 | €0.86690 | €433.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.82355 | €2,470.65 |
| Unit Price without VAT: | €1.03000 |
|---|---|
| Unit Price with VAT: | €1.23600 |

