Heat Shrink Tubing, Flexible 0.374" (9.50mm) 2 to 1 Black 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7718095

DigiKey Part Number
732-12317-ND
Manufacturer
Manufacturer Product Number
7718095
Description
HEATSHRINK 0.374" X 16.4' BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.374" (9.50mm) 2 to 1 Black 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Supplied
0.374" (9.50mm)
Mfr
Inner Diameter - Recovered
0.189" (4.80mm)
Series
Recovered Wall Thickness
0.025" (0.64mm)
Packaging
Spool
Material
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
90°C
Length
16.4' (5.0m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€53.17000€53.17
2€43.42000€86.84
5€39.87800€199.39
10€35.44100€354.41
Manufacturers Standard Package
Unit Price without VAT:€53.17000
Unit Price with VAT:€63.80400