Similar




7687714681 | |
|---|---|
DigiKey Part Number | 732-4553-2-ND - Tape & Reel (TR) 732-4553-1-ND - Cut Tape (CT) 732-4553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7687714681 |
Description | FIXED IND 680UH 550MA 2.25 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Wirewound Inductor 550 mA 2.25Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7687714681 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.25Ohm Max |
Series | Frequency - Self Resonant 2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 610mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1168.684NLT | Pulse Electronics | 1.415 | 553-1957-1-ND | €1.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.32000 | €2.32 |
| 10 | €2.20700 | €22.07 |
| 50 | €2.13060 | €106.53 |
| 100 | €2.05420 | €205.42 |
| 250 | €1.82728 | €456.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.67430 | €837.15 |
| Unit Price without VAT: | €2.32000 |
|---|---|
| Unit Price with VAT: | €2.78400 |


