
7499011211 | |
|---|---|
DigiKey Part Number | 732-7499011211-ND |
Manufacturer | |
Manufacturer Product Number | 7499011211 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole |
Datasheet | Datasheet |
Category | Orientation 90° Angle (Right) |
Manufacturer Würth Elektronik | Termination Solder |
Series | Height Above Board 0.531" (13.49mm) |
Packaging Tube | LED Color Green - Yellow |
Part Status Active | Number of Cores per Jack 5 |
Connector Type RJ45 | Shielding Shielded, EMI Finger |
Number of Ports 1 | Features Board Guide |
Number of Rows 1 | Tab Direction Up |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | €7.61103 | €220.72 |
| Unit Price without VAT: | €7.61103 |
|---|---|
| Unit Price with VAT: | €9.13324 |

