Flexible For Configurable (For DC/DC) SMPS Transformer 500VDC Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

749196541

DigiKey Part Number
732-2453-2-ND - Tape & Reel (TR)
732-2453-1-ND - Cut Tape (CT)
732-2453-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
749196541
Description
XFMR FLEX CONFIG DC/DC 7.6UH SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Flexible For Configurable (For DC/DC) SMPS Transformer 500VDC Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
749196541 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
500VDC
Manufacturer
Würth Elektronik
Inductance @ Frequency
7.6µH @ 10kHz
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.827" L x 0.827" W (21.00mm x 21.00mm)
Type
Configurable (For DC/DC)
Height - Seated (Max)
0.425" (10.80mm)
Applications
Flexible
Footprint
0.827" L x 1.169" W (21.00mm x 29.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€8.77000€8.77
10€8.70600€87.06
50€8.26020€413.01
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
120€7.81400€937.68
240€7.14425€1,714.62
Manufacturers Standard Package
Unit Price without VAT:€8.77000
Unit Price with VAT:€10.52400