
74611154 | |
|---|---|
DigiKey Part Number | 732-74611154-ND |
Manufacturer | |
Manufacturer Product Number | 74611154 |
Description | WP-RAFU REDCUBE 90. FULL. U-SHAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 Pin Shank Terminal Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 74611154 Models |
Category | Termination Press-Fit |
Manufacturer Würth Elektronik | Current Rating (Amps) 250 A |
Series | Number of Pins 25 |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Contact Finish Tin |
Terminal Type Shank Terminal | Contact Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.88000 | €13.88 |
| 10 | €12.77900 | €127.79 |
| 100 | €12.12040 | €1,212.04 |
| 250 | €11.46348 | €2,865.87 |
| 500 | €10.80564 | €5,402.82 |
| Unit Price without VAT: | €13.88000 |
|---|---|
| Unit Price with VAT: | €16.65600 |

