Similar
Similar




74479976147A | |
|---|---|
DigiKey Part Number | 732-9697-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74479976147A |
Description | FIXED IND 470NH 3A 25 MOHM SMD |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 3 A 25mOhm Max 0806 (2016 Metric) |
EDA/CAD Models | 74479976147A Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 25mOhm Max |
Series | Frequency - Self Resonant 18MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0806 (2016 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 3.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74479276147 | Würth Elektronik | 14.060 | 732-9710-1-ND | €1.11000 | Similar |
| 74479276147C | Würth Elektronik | 1.725 | 732-9714-1-ND | €0.94000 | Similar |



