Similar
Similar




74479974133 | |
|---|---|
DigiKey Part Number | 732-9691-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74479974133 |
Description | FIXED IND 330NH 2A 69 MOHM SMD |
Customer Reference | |
Detailed Description | 330 nH Shielded Multilayer Inductor 2 A 69mOhm Max 0805 (2012 Metric) |
EDA/CAD Models | 74479974133 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 69mOhm Max |
Series | Frequency - Self Resonant 25MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Current - Saturation (Isat) 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74479275147 | Würth Elektronik | 1.177 | 732-9706-1-ND | €1.08000 | Similar |
| 74479276124 | Würth Elektronik | 2.300 | 732-9709-1-ND | €1.11000 | Similar |


