
7447860047G | |
|---|---|
DigiKey Part Number | 732-7447860047GTR-ND - Tape & Reel (TR) 732-7447860047GCT-ND - Cut Tape (CT) 732-7447860047GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447860047G |
Description | FIXED IND 4.7NH 300MA 160 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Multilayer Inductor 300 mA 160mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447860047G Models |
Category | DC Resistance (DCR) 160mOhm Max |
Mfr | Q @ Freq 10 @ 100MHz |
Series | Frequency - Self Resonant 4GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±0.1nH | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.07400 | €0.74 |
| 50 | €0.06800 | €3.40 |
| 100 | €0.06290 | €6.29 |
| 1.000 | €0.05949 | €59.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04760 | €190.40 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

