


7447820039 | |
|---|---|
DigiKey Part Number | 732-7447820039TR-ND - Tape & Reel (TR) 732-7447820039CT-ND - Cut Tape (CT) 732-7447820039DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447820039 |
Description | FIXED IND 3.9NH 300MA 270 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.9 nH Unshielded Multilayer Inductor 300 mA 270mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447820039 Models |
Category | DC Resistance (DCR) 270mOhm Max |
Mfr | Q @ Freq 4 @ 100MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 |
Tolerance ±0.3nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04700 | €0.47 |
| 50 | €0.04240 | €2.12 |
| 100 | €0.03910 | €3.91 |
| 1.000 | €0.03570 | €35.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.02975 | €446.25 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

