



7447789168 | |
|---|---|
DigiKey Part Number | 732-1184-2-ND - Tape & Reel (TR) 732-1184-1-ND - Cut Tape (CT) 732-1184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447789168 |
Description | FIXED IND 68UH 740MA 520 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 740 mA 520mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447789168 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 520mOhm Max |
Series | Frequency - Self Resonant 11.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
Current - Saturation (Isat) 840mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.13000 | €2.13 |
| 10 | €1.90400 | €19.04 |
| 50 | €1.76780 | €88.39 |
| 100 | €1.69980 | €169.98 |
| 500 | €1.63180 | €815.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.40573 | €1,405.73 |
| Unit Price without VAT: | €2.13000 |
|---|---|
| Unit Price with VAT: | €2.55600 |


