


7447773033 | |
|---|---|
DigiKey Part Number | 732-13570-2-ND - Tape & Reel (TR) 732-13570-1-ND - Cut Tape (CT) 732-13570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447773033 |
Description | FIXED IND 3.3UH 4.3A 21 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 4.3 A 21mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447773033 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 21mOhm Max |
Series | Frequency - Self Resonant 51MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Supplier Device Package 7345 |
Current Rating (Amps) | Size / Dimension 0.291" L x 0.287" W (7.40mm x 7.30mm) |
Current - Saturation (Isat) 6.6A | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.81000 | €1.81 |
| 10 | €1.61400 | €16.14 |
| 50 | €1.46780 | €73.39 |
| 100 | €1.34540 | €134.54 |
| 500 | €1.22300 | €611.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.10147 | €1,101.47 |
| Unit Price without VAT: | €1.81000 |
|---|---|
| Unit Price with VAT: | €2.17200 |

