



7447715006 | |
|---|---|
DigiKey Part Number | 732-2189-2-ND - Tape & Reel (TR) 732-2189-1-ND - Cut Tape (CT) 732-2189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447715006 |
Description | FIXED IND 6.8UH 4.3A 25 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 4.3 A 25mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447715006 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 25mOhm Max |
Series | Frequency - Self Resonant 27MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 4.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.94000 | €1.94 |
| 10 | €1.86100 | €18.61 |
| 50 | €1.68000 | €84.00 |
| 100 | €1.50690 | €150.69 |
| 250 | €1.37928 | €344.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.12802 | €564.01 |
| 1.000 | €0.96281 | €962.81 |
| Unit Price without VAT: | €1.94000 |
|---|---|
| Unit Price with VAT: | €2.32800 |

