



744771212 | |
|---|---|
DigiKey Part Number | 732-4022-2-ND - Tape & Reel (TR) 732-4022-1-ND - Cut Tape (CT) 732-4022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744771212 |
Description | FIXED IND 120UH 1.3A 170 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 120 µH Shielded Drum Core, Wirewound Inductor 1.3 A 170mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744771212 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 170mOhm Max |
Series | Frequency - Self Resonant 5.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 1.56A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.92000 | €1.92 |
| 10 | €1.84600 | €18.46 |
| 50 | €1.66660 | €83.33 |
| 100 | €1.49500 | €149.50 |
| 250 | €1.36832 | €342.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.17796 | €588.98 |
| 1.000 | €1.00543 | €1,005.43 |
| Unit Price without VAT: | €1.92000 |
|---|---|
| Unit Price with VAT: | €2.30400 |

