



744765139A | |
|---|---|
DigiKey Part Number | 732-1739-2-ND - Tape & Reel (TR) 732-1739-1-ND - Cut Tape (CT) 732-1739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744765139A |
Description | FIXED IND 39NH 320MA 550MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Drum Core, Wirewound Inductor 320 mA 550mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744765139A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 2.1GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.35900 | €3.59 |
| 50 | €0.33420 | €16.71 |
| 100 | €0.30920 | €30.92 |
| 500 | €0.28502 | €142.51 |
| 1.000 | €0.25997 | €259.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.21143 | €634.29 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.45600 |


