



744762418A | |
|---|---|
DigiKey Part Number | 732-3466-2-ND - Tape & Reel (TR) 732-3466-1-ND - Cut Tape (CT) 732-3466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744762418A |
Description | FIXED IND 18UH 120MA 4.5 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Drum Core, Wirewound Inductor 120 mA 4.5Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744762418A Models |
Category | DC Resistance (DCR) 4.5Ohm Max |
Mfr | Q @ Freq 15 @ 2.52MHz |
Series | Frequency - Self Resonant 24MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±5% | Size / Dimension 0.102" L x 0.083" W (2.60mm x 2.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.075" (1.90mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.38200 | €3.82 |
| 50 | €0.35620 | €17.81 |
| 100 | €0.32980 | €32.98 |
| 500 | €0.30342 | €151.71 |
| 1.000 | €0.27792 | €277.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.25157 | €503.14 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48000 |


