


74458220 | |
|---|---|
DigiKey Part Number | 732-74458220TR-ND - Tape & Reel (TR) 732-74458220CT-ND - Cut Tape (CT) 732-74458220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74458220 |
Description | FIXED IND 220UH 1.2A 380 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 380mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74458220 Models |
Category | Current - Saturation (Isat) 2.4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 380mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 3.5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.730" L x 0.600" W (18.54mm x 15.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.280" (7.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.45000 | €2.45 |
| 10 | €1.83700 | €18.37 |
| 50 | €1.43720 | €71.86 |
| 100 | €1.34280 | €134.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €1.34283 | €402.85 |
| 600 | €1.33095 | €798.57 |
| Unit Price without VAT: | €2.45000 |
|---|---|
| Unit Price with VAT: | €2.94000 |

