
7445402 | |
|---|---|
DigiKey Part Number | 732-7445402TR-ND - Tape & Reel (TR) 732-7445402CT-ND - Cut Tape (CT) 732-7445402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7445402 |
Description | FIXED IND 2.2UH 3.8A 27 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 3.8 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7445402 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 27mOhm Max |
Series | Frequency - Self Resonant 85MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.205" (5.20mm) |
Current - Saturation (Isat) 6.8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.63000 | €1.63 |
| 10 | €1.48600 | €14.86 |
| 50 | €1.35140 | €67.57 |
| 100 | €1.22810 | €122.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €1.11677 | €670.06 |
| Unit Price without VAT: | €1.63000 |
|---|---|
| Unit Price with VAT: | €1.95600 |

