


744373965330 | |
|---|---|
DigiKey Part Number | 732-11449-2-ND - Tape & Reel (TR) 732-11449-1-ND - Cut Tape (CT) 732-11449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744373965330 |
Description | FIXED IND 33UH 4.7A 58 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 4.7 A 58mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 744373965330 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 58mOhm Max |
Series | Frequency - Self Resonant 4.4MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 1365 |
Tolerance ±20% | Size / Dimension 0.551" L x 0.504" W (14.00mm x 12.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 13.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.54000 | €2.54 |
| 10 | €2.45900 | €24.59 |
| 50 | €2.33380 | €116.69 |
| 100 | €2.12560 | €212.56 |
| 250 | €2.00068 | €500.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.00066 | €1,000.33 |
| Unit Price without VAT: | €2.54000 |
|---|---|
| Unit Price with VAT: | €3.04800 |

