



7443550230 | |
|---|---|
DigiKey Part Number | 732-7443550230TR-ND - Tape & Reel (TR) 732-7443550230CT-ND - Cut Tape (CT) 732-7443550230DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443550230 |
Description | FIXED IND 2.3UH 17.5A 3.7 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.3 µH Shielded Wirewound Inductor 17.5 A 3.7mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443550230 Models |
Category | DC Resistance (DCR) 3.7mOhm |
Mfr | Frequency - Self Resonant 40MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 1350 |
Current Rating (Amps) | Size / Dimension 0.512" L x 0.504" W (13.00mm x 12.80mm) |
Current - Saturation (Isat) 17A | Height - Seated (Max) 0.197" (5.00mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.96000 | €2.96 |
| 10 | €2.89800 | €28.98 |
| 50 | €2.67720 | €133.86 |
| 100 | €2.56670 | €256.67 |
| 200 | €2.39670 | €479.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €2.12475 | €849.90 |
| Unit Price without VAT: | €2.96000 |
|---|---|
| Unit Price with VAT: | €3.55200 |


