2.3 µH Shielded Wirewound Inductor 17.5 A 3.7mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.3 µH Shielded Wirewound Inductor 17.5 A 3.7mOhm Nonstandard
@AskLorandt explains: Saturation current of an inductor
@askLorandt explains: LC-Input filter for DC-DC converter

7443550230

DigiKey Part Number
732-7443550230TR-ND - Tape & Reel (TR)
732-7443550230CT-ND - Cut Tape (CT)
732-7443550230DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7443550230
Description
FIXED IND 2.3UH 17.5A 3.7 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.3 µH Shielded Wirewound Inductor 17.5 A 3.7mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443550230 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
3.7mOhm
Mfr
Frequency - Self Resonant
40MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
1350
Current Rating (Amps)
Size / Dimension
0.512" L x 0.504" W (13.00mm x 12.80mm)
Current - Saturation (Isat)
17A
Height - Seated (Max)
0.197" (5.00mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.687
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.96000€2.96
10€2.89800€28.98
50€2.67720€133.86
100€2.56670€256.67
200€2.39670€479.34
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€2.12475€849.90
Manufacturers Standard Package
Unit Price without VAT:€2.96000
Unit Price with VAT:€3.55200