



744313220 | |
|---|---|
DigiKey Part Number | 732-3867-2-ND - Tape & Reel (TR) 732-3867-1-ND - Cut Tape (CT) 732-3867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744313220 |
Description | FIXED IND 2.2UH 14A 5.7 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 14 A 5.7mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744313220 Models |
Category | DC Resistance (DCR) 5.7mOhm |
Mfr | Frequency - Self Resonant 40MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 1335 |
Current Rating (Amps) | Size / Dimension 0.512" L x 0.504" W (13.00mm x 12.80mm) |
Current - Saturation (Isat) 18A | Height - Seated (Max) 0.138" (3.50mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.63000 | €3.63 |
| 10 | €3.56100 | €35.61 |
| 50 | €3.28920 | €164.46 |
| 100 | €3.15310 | €315.31 |
| 200 | €2.94915 | €589.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €2.60070 | €1,040.28 |
| Unit Price without VAT: | €3.63000 |
|---|---|
| Unit Price with VAT: | €4.35600 |



