



74404300033 | |
|---|---|
DigiKey Part Number | 732-4086-2-ND - Tape & Reel (TR) 732-4086-1-ND - Cut Tape (CT) 732-4086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404300033 |
Description | FIXED IND 330NH 4A 12 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 4 A 12mOhm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74404300033 Models |
Category | Current - Saturation (Isat) 6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 12mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 400MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1919 (4848 Metric) |
Tolerance ±30% | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.30000 | €1.30 |
| 10 | €1.25900 | €12.59 |
| 50 | €1.19500 | €59.75 |
| 100 | €1.10150 | €110.15 |
| 250 | €1.03856 | €259.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.97484 | €487.42 |
| Unit Price without VAT: | €1.30000 |
|---|---|
| Unit Price with VAT: | €1.56000 |

