



74404052010 | |
|---|---|
DigiKey Part Number | 732-74404052010TR-ND - Tape & Reel (TR) 732-74404052010CT-ND - Cut Tape (CT) 732-74404052010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404052010 |
Description | FIXED IND 1UH 3.9A 19.8 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Wirewound Inductor 3.9 A 19.8mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404052010 Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 19.8mOhm |
Series | Frequency - Self Resonant 145MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±30% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current - Saturation (Isat) 6.3A | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDCHA1V5020-1R0-R | Eaton - Electronics Division | 2.427 | 283-SDCHA1V5020-1R0-RCT-ND | €0.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.91000 | €0.91 |
| 10 | €0.74700 | €7.47 |
| 100 | €0.61460 | €61.46 |
| 1.000 | €0.50556 | €505.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.62893 | €1,572.33 |
| Unit Price without VAT: | €0.91000 |
|---|---|
| Unit Price with VAT: | €1.09200 |

