
7425120 | |
|---|---|
DigiKey Part Number | 732-7425120-ND |
Manufacturer | |
Manufacturer Product Number | 7425120 |
Description | CBL CLAMP P-TYPE SILVER FASTENER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Silver Fastener 0.748" ~ 0.807" (19.00mm ~ 20.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7425120 Models |
Category | Material Aluminum |
Manufacturer Würth Elektronik | Color Silver |
Series | Length 1.819" (46.20mm) |
Packaging Bag | Width 0.533" (13.55mm) |
Part Status Active | Height 1.083" (27.51mm) |
Type Clamp, P-Type | Panel Hole Size 0.169" (4.29mm) |
Opening Size 0.748" ~ 0.807" (19.00mm ~ 20.50mm) | Material Thickness 0.031" (0.80mm) |
Mounting Type Fastener | Screw Size #8 (M4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €2.20124 | €550.31 |
| Unit Price without VAT: | €2.20124 |
|---|---|
| Unit Price with VAT: | €2.64149 |

