Parametric Equivalent




691253600001 | |
|---|---|
DigiKey Part Number | 732-691253600001-ND |
Manufacturer | |
Manufacturer Product Number | 691253600001 |
Description | 10.16 MM TERMINAL BLOCK, VERTICA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Vertical with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691253600001 Models |
Category | Mounting Type Through Hole |
Manufacturer Würth Elektronik | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 120°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 1 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.400" (10.16mm) | Clamp Material - Plating Copper Alloy |
Mating Orientation Vertical with Board | Screw Material - Plating Steel - Zinc Plated |
Current 16 A | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 691253600101 | Würth Elektronik | 0 | 732-691253600101-ND | €0.64590 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.62044 | €155.11 |
| Unit Price without VAT: | €0.62044 |
|---|---|
| Unit Price with VAT: | €0.74453 |


