Parametric Equivalent

691242800003 | |
|---|---|
DigiKey Part Number | 732-691242800003-ND |
Manufacturer | |
Manufacturer Product Number | 691242800003 |
Description | 10.00 MM TERMINAL BLOCK, VERTICA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691242800003 Models |
Category | Wire Gauge 12-30 AWG |
Manufacturer Würth Elektronik | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 120°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 3 | Contact Material - Plating Copper Alloy - Nickel Plated |
Pitch 0.394" (10.00mm) | Clamp Material - Plating Copper Alloy |
Mating Orientation Vertical with Board | Screw Material - Plating Steel - Zinc Plated |
Current 14 A | Torque - Screw 0.45 Nm (4.0 Lb-In) |
Voltage 300 V | Screw Thread M3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 691244800003 | Würth Elektronik | 248 | 732-691244800003-ND | €3.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €1.53920 | €153.92 |
| Unit Price without VAT: | €1.53920 |
|---|---|
| Unit Price with VAT: | €1.84704 |


