Parametric Equivalent

691214400001 | |
|---|---|
DigiKey Part Number | 732-691214400001-ND |
Manufacturer | |
Manufacturer Product Number | 691214400001 |
Description | 7.62 MM TERMINAL BLOCK, VERTICAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Vertical with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691214400001 Models |
Category | Mounting Type Through Hole |
Manufacturer Würth Elektronik | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 120°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 1 | Contact Material - Plating Copper Alloy - Nickel Plated |
Pitch 0.300" (7.62mm) | Clamp Material - Plating Copper Alloy |
Mating Orientation Vertical with Board | Screw Material - Plating Steel - Zinc Plated |
Current 10 A | Torque - Screw 0.17 Nm (1.5 Lb-In) |
Voltage 300 V | Screw Thread M2 |
Wire Gauge 16-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 691214400101 | Würth Elektronik | 0 | 732-691214400101-ND | €0.68416 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.19000 | €1.19 |
| 10 | €1.06200 | €10.62 |
| 50 | €0.98580 | €49.29 |
| 100 | €0.90770 | €90.77 |
| 500 | €0.67568 | €337.84 |
| Unit Price without VAT: | €1.19000 |
|---|---|
| Unit Price with VAT: | €1.42800 |


