
691136810003 | |
|---|---|
DigiKey Part Number | 732-691136810003-ND |
Manufacturer | |
Manufacturer Product Number | 691136810003 |
Description | 10.00 MM TERMINAL BLOCK, HORIZON |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-30 AWG |
Manufacturer Würth Elektronik | Mounting Type Through Hole |
Series | Wire Termination Screw - Pressure Clip |
Packaging Bulk | Color Gray |
Part Status Obsolete | Operating Temperature -30°C ~ 120°C |
Number of Levels 1 | Housing Material Polycarbonate (PC) |
Positions Per Level 3 | Contact Material - Plating Copper Alloy - Nickel Plated |
Pitch 0.394" (10.00mm) | Clamp Material - Plating Copper Alloy |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 16 A | Torque - Screw 0.45 Nm (4.0 Lb-In) |
Voltage 300 V | Screw Thread M3 |

