691121710004 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: €0.60033
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: €0.59976
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: €0.60416
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: €0.60270
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: €0.39263
Datasheet
4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
@askLorandt explains: Design your EMC-Filter
WEbinar Powered by Digi-Key: Terminal Blocks

691121710004

DigiKey Part Number
732-2032-ND
Manufacturer
Manufacturer Product Number
691121710004
Description
TERM BLK 4POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-20 AWG
Manufacturer
Würth Elektronik
Mounting Type
Through Hole
Series
Wire Termination
Screw - Leaf Spring, Wire Guard
Packaging
Tray
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Positions Per Level
4
Contact Material - Plating
Tin Plated
Pitch
0.197" (5.00mm)
Clamp Material - Plating
Steel, Stainless
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Plated
Current
10 A
Torque - Screw
0.4 Nm (3.5 Lb-In)
Voltage
300 V
Screw Thread
M3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-TB500-T404SBAssmann WSW Components0A-TB500-T404SB-ND€0.60033Parametric Equivalent
OSTT4040450On Shore Technology Inc.0OSTT4040450-ND€0.59976Parametric Equivalent
OSTT4040452On Shore Technology Inc.0OSTT4040452-ND€0.60416Parametric Equivalent
T40404500000GAmphenol Anytek0T40404500000G-ND€0.60270Parametric Equivalent
T40404520000GAmphenol Anytek0T40404520000G-ND€0.39263Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
350€1.19580€418.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.19580
Unit Price with VAT:€1.43496