
690368192472 | |
|---|---|
DigiKey Part Number | 732-690368192472-ND |
Manufacturer | |
Manufacturer Product Number | 690368192472 |
Description | WR-MM FEMALE ANGLED CONNECTOR WI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 690368192472 Models |
Category | Termination |
Mfr | Fastening Type Latch Lock |
Series | Contact Finish - Mating |
Packaging Tube | Insulation Color Red |
Part Status Active | Insulation Height 0.228" (5.80mm) |
Connector Type | Contact Length - Post 0.122" (3.10mm) |
Contact Type Forked | Operating Temperature -40°C ~ 105°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 1.5A per Contact |
Pitch - Mating | Voltage Rating 100VAC |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT) |
Row Spacing - Mating 0.059" (1.50mm) | Contact Shape Rectangular |
Mounting Type Through Hole, Right Angle | Contact Material Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | €1.74375 | €27.90 |
| Unit Price without VAT: | €1.74375 |
|---|---|
| Unit Price with VAT: | €2.09250 |

