


662302135922 | |
|---|---|
DigiKey Part Number | 732-662302135922TR-ND - Tape & Reel (TR) 732-662302135922CT-ND - Cut Tape (CT) 732-662302135922DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 662302135922 |
Description | CONN HEADER SMD 2POS 3MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 662302135922 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.390" (9.91mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Lock, Pick and Place |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 5A |
Mounting Type | Voltage Rating 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.57000 | €2.57 |
| 100 | €2.13580 | €213.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.87912 | €469.78 |
| 500 | €1.53832 | €769.16 |
| Unit Price without VAT: | €2.57000 |
|---|---|
| Unit Price with VAT: | €3.08400 |




