
66100511722 | |
|---|---|
DigiKey Part Number | 732-14109-ND |
Manufacturer | |
Manufacturer Product Number | 66100511722 |
Description | CONN HEADER R/A 5POS 2.54MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 66100511722 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Mating 0.272" (6.90mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Bulk | Insulation Height 0.197" (5.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA46), Nylon 4/6 |
Number of Rows 1 | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 2 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 50VAC |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 50 | €0.73100 | €36.55 |
| 100 | €0.65270 | €65.27 |
| 500 | €0.52268 | €261.34 |
| 1.000 | €0.46914 | €469.14 |
| 2.000 | €0.41730 | €834.60 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.93600 |



