


643621120304 | |
|---|---|
DigiKey Part Number | 732-643621120304-ND |
Manufacturer | |
Manufacturer Product Number | 643621120304 |
Description | CIRC CBL 4POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 643621120304 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Würth Elektronik | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €42.71000 | €42.71 |
| 10 | €39.14800 | €391.48 |
| 100 | €34.87780 | €3,487.78 |
| 250 | €30.60700 | €7,651.75 |
| Unit Price without VAT: | €42.71000 |
|---|---|
| Unit Price with VAT: | €51.25200 |

