


643612120305 | |
|---|---|
DigiKey Part Number | 732-643612120305-ND |
Manufacturer | |
Manufacturer Product Number | 643612120305 |
Description | CIRC CBL 5POS RCPT TO WIRE 6.56' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 643612120305 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Würth Elektronik | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €44.62000 | €44.62 |
| 10 | €40.90100 | €409.01 |
| 100 | €36.43950 | €3,643.95 |
| 250 | €31.97748 | €7,994.37 |
| Unit Price without VAT: | €44.62000 |
|---|---|
| Unit Price with VAT: | €53.54400 |

