SMB Connector Jack, Male Pin 50 Ohms Panel Mount Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61626421210320

DigiKey Part Number
732-61626421210320-ND
Manufacturer
Manufacturer Product Number
61626421210320
Description
WR-SMB_CABLE CONNECTOR_BULKHEAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMB Connector Jack, Male Pin 50 Ohms Panel Mount Crimp
Datasheet
 Datasheet
EDA/CAD Models
61626421210320 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Snap-On
Mfr
Frequency - Max
4 GHz
Series
Number of Ports
1
Packaging
Bag
Housing Color
Gold
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Jack, Male Pin
Body Finish
Gold
Contact Termination
Crimp
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Panel Mount
Mating Cycles
500
Mounting Feature
Bulkhead - Front Side Nut
Insertion Loss
0.2dB
Cable Group
RG-174, 188, 316
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€8.04000€8.04
10€7.37000€73.70
100€6.96750€696.75
250€6.56468€1,641.17
500€6.16096€3,080.48
1.000€5.35610€5,356.10
Unit Price without VAT:€8.04000
Unit Price with VAT:€9.64800