
561070350055 | |
|---|---|
DigiKey Part Number | 732-561070350055TR-ND - Tape & Reel (TR) 732-561070350055CT-ND - Cut Tape (CT) 732-561070350055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 561070350055 |
Description | WRIS-KWKH THICK FILM RESISTORS |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 561070350055 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 350ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 10 | €0.67300 | €6.73 |
| 50 | €0.56680 | €28.34 |
| 100 | €0.48700 | €48.70 |
| 250 | €0.37224 | €93.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.37226 | €1,489.04 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.93600 |

