
560112132006 | |
|---|---|
DigiKey Part Number | 732-560112132006TR-ND - Tape & Reel (TR) 732-560112132006CT-ND - Cut Tape (CT) 732-560112132006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 560112132006 |
Description | RES 150K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 560112132006 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Power (Watts) | Height - Seated (Max) 0.030" (0.75mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 50 | €0.05360 | €2.68 |
| 500 | €0.03484 | €17.42 |
| 2.500 | €0.03329 | €83.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02720 | €136.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

