
560112116055 | |
|---|---|
DigiKey Part Number | 732-560112116055TR-ND - Tape & Reel (TR) 732-560112116055CT-ND - Cut Tape (CT) 732-560112116055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 560112116055 |
Description | RES 680K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 560112116055 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Power (Watts) | Height - Seated (Max) 0.024" (0.60mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 50 | €0.04920 | €2.46 |
| 500 | €0.03314 | €16.57 |
| 2.500 | €0.02550 | €63.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01955 | €97.75 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

