
560112110107 | |
|---|---|
DigiKey Part Number | 732-560112110107TR-ND - Tape & Reel (TR) 732-560112110107CT-ND - Cut Tape (CT) 732-560112110107DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 560112110107 |
Description | RES 7.32K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 7.32 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 560112110107 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Power (Watts) | Height - Seated (Max) 0.016" (0.40mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 50 | €0.04680 | €2.34 |
| 500 | €0.03144 | €15.72 |
| 5.000 | €0.02380 | €119.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01785 | €178.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

