




430182050816 | |
|---|---|
DigiKey Part Number | 732-7005-2-ND - Tape & Reel (TR) 732-7005-1-ND - Cut Tape (CT) 732-7005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 430182050816 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 430182050816 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Liquid Crystal Polymer (LCP) |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 5.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 50 | €0.41480 | €20.74 |
| 100 | €0.37740 | €37.74 |
| 500 | €0.34250 | €171.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.29831 | €298.31 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54000 |














