
2609049291001 | |
|---|---|
DigiKey Part Number | 732-2609049291001-ND |
Manufacturer | |
Manufacturer Product Number | 2609049291001 |
Description | THEMISTO-I EV KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2609041191000 Themisto-I Mesh Network 915MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 915MHz |
Manufacturer Würth Elektronik | Contents Board(s), Accessories |
Series | Antenna Type Antenna(s) Included |
Packaging Bulk | Utilized IC / Part 2609041191000 |
Part Status Active | RF Frequency 915MHz |
Type Mesh Network | Function Mesh Network |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €109.64000 | €109.64 |
| Unit Price without VAT: | €109.64000 |
|---|---|
| Unit Price with VAT: | €131.56800 |

