
158563240A | |
|---|---|
DigiKey Part Number | 732-158563240ATR-ND - Tape & Reel (TR) 732-158563240ACT-ND - Cut Tape (CT) 732-158563240ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 158563240A |
Description | LED WL-SWTP NEUT WHT 4000K 5630 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting WL-SWTP White, Neutral 4000K 2.8V 65mA 120° 2212 (5630 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 158563240A Models |
Category | Lumens/Watt @ Current - Test 176 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 180mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2212 (5630 Metric) |
CCT (K) 4000K | Supplier Device Package 5630 |
Flux @ 25°C, Current - Test 32lm (Typ) | Size / Dimension 0.209" L x 0.118" W (5.30mm x 3.00mm) |
Current - Test 65mA | Height - Seated (Max) 0.028" (0.70mm) |
Voltage - Forward (Vf) (Typ) 2.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.38100 | €3.81 |
| 50 | €0.31700 | €15.85 |
| 100 | €0.29640 | €29.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.26262 | €525.24 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.52800 |

