New at DigiKey
AC or DC DIN Rail Power Supply 1 Output 24V 28V 2.1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2402

DigiKey Part Number
6141-EP2402-ND
Manufacturer
Manufacturer Product Number
EP2402
Description
AC/DC DIN RAIL SUPPLY 24V 50W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 28V 2.1A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Output 2
28V
Manufacturer
Wöhrle
Current - Output (Max)
2.1A
Series
Power (Watts)
50W
Packaging
Case
Applications
Industrial
Part Status
Active
Efficiency
90%
Input Type
AC or DC
Operating Temperature
-20°C ~ 70°C
Number of Outputs
1
Features
Adjustable Output
AC Voltage - Input
90 ~ 264 VAC
Size / Dimension
3.52" L x 1.18" W x 2.95" H (89.5mm x 30.0mm x 75.0mm)
DC Voltage - Input (Min)
120V
Approval Agency
CE, UL
DC Voltage - Input (Max)
375V
Standard Number
62368-1
Voltage - Output 1
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 676
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Wöhrle Power Systems
FREE SHIPPING for this product
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Case:950
All prices are in EUR
Case
QuantityUnit PriceExt Price
1€31.45000€31.45
5€27.62200€138.11
10€25.49700€254.97
25€24.22200€605.55
50€22.09740€1,104.87
100€20.39760€2,039.76
250€19.97264€4,993.16
500€19.71768€9,858.84
Unit Price without VAT:€31.45000
Unit Price with VAT:€37.74000