
BP/CON-1-3K | |
|---|---|
DigiKey Part Number | 6141-BP/CON-1-3K-ND |
Manufacturer | |
Manufacturer Product Number | BP/CON-1-3K |
Description | External bypass 1-3 KVA, Convert |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control, Network, Single Phase 230VAC |
Datasheet | Datasheet |
Category | Form Rackmount, Tower |
Manufacturer Wöhrle | Voltage - Output 230VAC |
Packaging Case | Height 3.504" (89.00mm) |
Part Status Active | Shelf Life 72 Months |
Type Online (Double Conversion) | Shelf Life Start Manufacture Charge Date |
Voltage - Input 160V ~ 288V | Weight 11 lbs (5 kg) |
Applications General Purpose, Industrial Control, Network, Single Phase |
| Case: | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €207.38000 | €207.38 |
| 5 | €203.12600 | €1,015.63 |
| 10 | €200.57600 | €2,005.76 |
| 25 | €194.62720 | €4,865.68 |
| 50 | €188.67780 | €9,433.89 |
| Unit Price without VAT: | €207.38000 |
|---|---|
| Unit Price with VAT: | €248.85600 |

