

Y402310R0000C9R | |
|---|---|
DigiKey Part Number | Y4023-10CTR-ND - Tape & Reel (TR) Y4023-10CCT-ND - Cut Tape (CT) Y4023-10CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y402310R0000C9R |
Description | RES SMD 10 OHM 0.25% 0.3W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.25% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y402310R0000C9R Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.60000 | €12.60 |
| 10 | €8.81800 | €88.18 |
| 25 | €7.79440 | €194.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €7.15380 | €357.69 |
| 100 | €6.60940 | €660.94 |
| 150 | €6.32993 | €949.49 |
| 250 | €6.01372 | €1,503.43 |
| 350 | €5.82526 | €2,038.84 |
| 500 | €5.64116 | €2,820.58 |
| Unit Price without VAT: | €12.60000 |
|---|---|
| Unit Price with VAT: | €15.12000 |

