
Y14880R20000B0R | |
|---|---|
DigiKey Part Number | Y14880R20000B0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y14880R20000B0R |
Description | RES 0.2 OHM 0.1% 2W 3637 |
Customer Reference | |
Detailed Description | 200 mOhms ±0.1% 2W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14880R20000B0R Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant |
Series | Temperature Coefficient ±15ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 170°C |
Part Status Obsolete | Package / Case Nonstandard |
Resistance | Size / Dimension 0.360" L x 0.370" W (9.14mm x 9.40mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 4 |

