
Y14870R20000B9R | |
|---|---|
DigiKey Part Number | 804-Y14870R20000B9RTR-ND - Tape & Reel (TR) 804-Y14870R20000B9RCT-ND - Cut Tape (CT) 804-Y14870R20000B9RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y14870R20000B9R |
Description | RES 0.2 OHM 0.1% 1W 2512 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±0.1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14870R20000B9R Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant |
Series | Temperature Coefficient ±15ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 170°C |
Part Status Active | Package / Case 2512 (6332 Metric) |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.09000 | €11.09 |
| 10 | €7.73100 | €77.31 |
| 25 | €6.82160 | €170.54 |
| 50 | €6.25260 | €312.63 |
| 100 | €5.76900 | €576.90 |
| 250 | €5.31840 | €1,329.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €4.62758 | €4,627.58 |
| Unit Price without VAT: | €11.09000 |
|---|---|
| Unit Price with VAT: | €13.30800 |

